09365062602 | Harting

Pin contact insert, 6B, 6 pole, crimp connection, with PE contact, 09365062602

Order No.: 42P6895
EAN: 5713140186781
MPN:
09365062602
Series: Han EX
09365062602 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
26.4537 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
5 pcs.
24.6092 €
10 pcs.
22.6338 €
25 pcs.
20.5989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09365062602, Harting

Inserts, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Contacts: 6.

Technical specifications
Version Stifteinsatz
Shell size 6B
Contact connection Crimpanschluss
PE contact Yes
Pin number 6-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No