09365062702 | Harting
Socket contact insert, 6B, 6 pole, crimp connection, with PE contact, 09365062702
Unit Price (€ / pc.)
26.4537 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
5 pcs.
24.6092 €
10 pcs.
22.6338 €
25 pcs.
20.5989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09365062702, Harting
Inserts, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Contacts: 6.
Technical specifications
Version | Buchseneinsatz | |
Shell size | 6B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |