09365162601 | Harting
Pin contact insert, 16B, 16 pole, screw connection, with PE contact, 09365162601
Unit Price (€ / pc.)
28.2268 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
10 pcs.
26.2514 €
25 pcs.
24.1570 €
50 pcs.
22.2173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09365162601, Harting
Male contact insert with 16 poles, model Han 16Ex-UL-M-s, featuring screw termination.
Technical specifications
Ausführung | Stift-Kontakteinsatz | |
Gehäusegröße | 16B | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 16-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |