09365162602 | Harting
Pin contact insert, 16B, 16 pole, crimp connection, with PE contact, 09365162602
Unit Price (€ / pc.)
27.3938 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
10 pcs.
25.4779 €
25 pcs.
23.4311 €
50 pcs.
21.5628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09365162602, Harting
Male contact insert with 16 poles, model Han 16Ex-UL-M-C, featuring crimp termination.
Technical specifications
Version | Stift-Kontakteinsatz | |
Shell size | 16B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |