09365242602 | Harting

Pin contact insert, 24B, 24 pole, crimp connection, with PE contact, 09365242602

Order No.: 42P6207
EAN: 5713140186859
MPN:
09365242602
Series: Han EX
09365242602 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
10 pcs.
26.9416 €
25 pcs.
24.7877 €
50 pcs.
22.8004 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09365242602, Harting

Inserts, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14 - 4 mm².

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Contact connection crimp connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No