09365242702 | Harting
Socket contact insert, 24B, 24 pole, crimp connection, with PE contact, 09365242702
Unit Price (€ / pc.)
29.2740 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2740 €
10 pcs.
27.2153 €
25 pcs.
25.0376 €
50 pcs.
23.0384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09365242702, Harting
Inserts, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14 - 4 mm².
Technical specifications
Version | Buchsen-Kontakteinsatz | |
Shell size | 24B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |