09380052621 | Harting
Pin contact insert, 24B, 3 pole, equipped, axial screw connection, 09380052621
Unit Price (€ / pc.)
126.6636 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 38 005 2621, Harting
Insert, Axial screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 200 A, Size: 24 B, Contacts: 3, Conductor cross-section: 35-70 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 200 A
- PE contact: No
- Colour: gray
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 24B | |
Contact connection | Axial-Schraubanschluss | |
PE contact | No | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |