09380062601 | Harting
Pin contact insert, 16B, 6 pole, equipped, screw connection, with PE contact, 09380062601
Unit Price (€ / pc.)
39.2224 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact insert, 09380062601, Harting
Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 80 A, Size: 16 B, Contacts: 6, Conductor cross-section: 1.5 - 16 mm², 0.5 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 16B | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 6 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |