09380062711 | Harting

Socket contact insert, 16B, 4 pole, equipped, screw connection, with PE contact, 09380062711

Order No.: 42F1972
EAN: 4099889769739
MPN:
09380062711
09 38 006 2711
Series: Han Com
Harting
09380062711 Harting Contact Inserts Image 1
09380062711 Harting Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
67.5206 € *
Available: 13 pcs.
Next delivery: 5 pcs. on 2025-02-05
Leadtime: 20 Weeks **
Total Price:
67.52 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5206 €
5 pcs.
62.7963 €
10 pcs.
57.7626 €
25 pcs.
52.5861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09380062711, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌80 A, Size: 16 B, Contacts: 4, Conductor cross-section: 1.5 - 16 mm², Copper alloy, Silver plated

Technical specifications
Version socket insert
Additional parts equipped
Shell size 16B
Contact connection screw connection
PE contact Yes
Pin number 4 pole
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead