09380182601 | Harting
Pin contact insert, 16B, 18 pole, equipped, axial screw connection, with PE contact, 09380182601
Unit Price (€ / pc.)
84.5971 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 09 38 018 2601, Harting
Insert, Axial screw termination / screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 16 B, Contacts: 6, + 12 additional signal contacts, Conductor cross-section: 2.5-8 mm², 0.2-2.5 mm² Signal, Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 690 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | Axial-Schraubanschluss | |
PE contact | Yes | |
Pin number | 18-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |