09380183002 | Harting
Pin contact insert, 16B, 18 pole, crimp connection, with PE contact, 09380183002
Unit Price (€ / pc.)
39.032 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pin insert, 09380183002, Harting
Pin insert, Crimp termination, pebble grey, Size: 16 B, Conductor cross-section: 1.5 - 6 mm², 0.14 - 2.5 mm² Signal.
Technical specifications
Version | Stifteinsatz | |
Shell size | 16B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 18-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |