09380423001 | Harting
Pin contact insert, 16B, 42 pole, equipped, screw connection, with PE contact, 09380423001
Unit Price (€ / pc.)
32.5703 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
32.57 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5703 €
5 pcs.
30.6068 €
15 pcs.
29.4406 €
50 pcs.
24.7163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09380423001, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 16 B, Contacts: 42, Conductor cross-section: 1.5 - 6 mm², 0.14 - 2.5 mm²
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 42-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |