09380563101 | Harting
Contact insert, 16B, 56 pole + PE, unequipped, crimp connection, with PE contact, 09380563101
Unit Price (€ / pc.)
26.0729 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact Insert, 09380563101, Harting
Insert, crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), size: 16 B, Contacts: 56.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 16B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 56-polig + PE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |