09420200111 | Harting
Contact insert, 20 pole, equipped, screw connection, 09420200111
Unit Price (€ / pc.)
84.8827 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09420200111, Harting
Insert, Distributor, Screw termination, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Conductor cross-section: 0.2 - 2.5 mm², Copper alloy, Tin plated
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Contact connection | screw connection | |
PE contact | No | |
Pin number | 20 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |