09420200121 | Harting

Contact insert, 20 pole, equipped, screw connection, 09420200121

Order No.: 44F3847
EAN: 4099889776034
MPN:
09420200121
09 42 020 0121
Series: Han AV
Harting
09420200121 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
86.0489 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
86.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0489 €

Contact insert, 09420200121, Harting

Insert, Distributor, Screw termination, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Conductor cross-section: 0.2 - 2.5 mm², Copper alloy, Tin plated

Technical specifications
Version socket insert
Additional parts equipped
Contact connection screw connection
PE contact No
Pin number 20 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead