09700062615 | Harting

Pin contact insert, 3A, 6 pole, equipped, solder connection, 09700062615

Order No.: 42F836
EAN: 4099889769920
MPN:
09700062615
09 70 006 2615
Series: Staf
Harting
09700062615 Harting Contact Inserts Image 1
09700062615 Harting Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4863 €

Contact insert, 09700062615, Harting

Insert, Solder termination, Male, Polyamide (PA), Black, Rated current: ‌10 A, Size: 3 A, Contacts: 6, Conductor cross-section: 2.5 mm², Copper alloy, Silver plated

Technical specifications
Ausführung Stifteinsatz
Bestückung bestückt
Gehäusegröße 3A
Kontaktanschluss Lötanschluss
PE-Kontakt No
Polzahl 6-polig
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei