09700062616 | Harting

Pin contact insert, 3A, 6 pole, equipped, screw connection, 09700062616

Order No.: 42F832
EAN: 4099889769906
MPN:
09700062616
09 70 006 2616
Series: Staf
Harting
09700062616 Harting Contact Inserts Image 1
09700062616 Harting Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 10 pcs.
Leadtime: 15 Weeks **
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
7.1876 €
50 pcs.
6.5331 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09700062616, Harting

Insert, Screw termination, Male, Polyamide (PA), Black, Rated current: ‌10 A, Size: 3 A, Contacts: 6, Conductor cross-section: 1.5 mm², Copper alloy, Silver plated

Technical specifications
Ausführung Stifteinsatz
Bestückung bestückt
Gehäusegröße 3A
Kontaktanschluss Schraubanschluss
PE-Kontakt No
Polzahl 6-polig
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol