09700062812 | Harting

Pin contact insert, 3A, 6 pole, equipped, solder connection, 09700062812

Order No.: 42F834
EAN: 4099889769913
MPN:
09700062812
09 70 006 2812
Series: Staf
09700062812 Harting Contact Inserts Image 1
09700062812 Harting Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5454 €

Contact insert, 09700062812, Harting

Insert, Solder termination, Female, Polyamide (PA), Black, Rated current: ‌10 A, Size: 3 A, Contacts: 6, Conductor cross-section: 2.5 mm², Copper alloy, Silver plated

Technical specifications
Version Stifteinsatz
Additional parts bestückt
Shell size 3A
Contact connection Lötanschluss
PE contact No
Pin number 6-polig
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei