09700062817 | Harting
Socket contact insert, 3A, 6 pole, screw connection, 09700062817
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 7 Weeks
Contact Insert, 09700062817, Harting
Insert, screw termination, female, Polyamid (PA), black, Rated current: 10 A, size: 3 A, Contacts: 6, Conductor cross-section: 1.5 mm², copper alloy, silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |