09700142614 | Harting
Pin contact insert, 10A, 14 pole, equipped, screw connection, 09700142614
Unit Price (€ / pc.)
17.4692 € *
Available: 11 pcs.
Leadtime: 15 Weeks **
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4692 €
10 pcs.
15.3629 €
50 pcs.
14.3157 €
150 pcs.
13.6969 €
500 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09700142614, Harting
Insert, Screw termination, Male, Polyamide (PA), Black, Rated current: 10 A, Size: 10 A, Contacts: 14, Conductor cross-section: 1.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 10A | |
Contact connection | Schraubanschluss | |
PE contact | No | |
Pin number | 14-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |