09700142810 | Harting
Pin contact insert, 10A, 14 pole, equipped, solder connection, 09700142810
Unit Price (€ / pc.)
23.3597 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact insert, 09700142810, Harting
Insert, Solder termination, Female, Polyamide (PA), Black, Rated current: 10 A, Size: 10 A, Contacts: 14, Conductor cross-section: 2.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 10A | |
Contact connection | Lötanschluss | |
PE contact | No | |
Pin number | 14-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |