09700142811 | Harting

Pin contact insert, 10A, 14 pole, equipped, screw connection, 09700142811

Order No.: 42F838
EAN: 4099889769937
MPN:
09700142811
09 70 014 2811
Series: Staf
09700142811 Harting Contact Inserts Image 1
09700142811 Harting Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
23.2407 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
10 pcs.
20.4442 €
50 pcs.
19.0519 €
150 pcs.
18.2070 €
500 pcs.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 09700142811, Harting

Insert, Screw termination, Female, Polyamide (PA), Black, Rated current: ‌10 A, Size: 10 A, Contacts: 14, Conductor cross-section: 1.5 mm², Copper alloy, Silver plated

Technical specifications
Version Stifteinsatz
Additional parts bestückt
Shell size 10A
Contact connection Schraubanschluss
PE contact No
Pin number 14-polig
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei