09700202622 | Harting
Pin contact insert, 16A, 20 pole, equipped, screw connection, 09700202622
Unit Price (€ / pc.)
19.9325 € *
Available: 5 pcs.
Leadtime: 15 Weeks **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
17.5406 €
50 pcs.
16.3506 €
150 pcs.
15.6128 €
500 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09700202622, Harting
Insert, Screw termination, Male,Polyamide (PA), Black, Rated current: 10 A, Size: 16 A, Contacts: 20, Conductor cross-section: 1.5 mm², Copper alloy, Silver plated
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 16A | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | No | |
Polzahl | 20-polig |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |