09700202817 | Harting
Pin contact insert, 16A, 20 pole, equipped, screw connection, 09700202817
Unit Price (€ / pc.)
30.4045 € *
Available: 5 pcs.
Leadtime: 15 Weeks **
Total Price:
30.40 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4045 €
5 pcs.
28.5957 €
15 pcs.
27.4890 €
50 pcs.
26.2752 €
150 pcs.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09700202817, Harting
Insert, Screw termination, Female, Polyamide (PA), Black, Rated current: 10 A, Size: 16 A, Contacts: 20, Conductor cross-section: 1.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 16A | |
Contact connection | Schraubanschluss | |
PE contact | No | |
Pin number | 20-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |