09800000100 | Harting
Pin contact insert with overvoltage protection, 5 pole, equipped, push-in, 09800000100
Unit Price (€ / pc.)
59.4762 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Pin contact insert with overvoltage protection, 09800000100, Harting
The 09800000100 is a push-in single male surge protection module with two channels and differential mode without common refence potential.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Kontaktanschluss | Push-in | |
PE-Kontakt | No | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |