09800150100 | Harting
ID CAN, memory module, 10 MB Flash / CPU, pin, contacts 7, copper alloy, gold-plated
Unit Price (€ / pc.)
299.404 € *
Standard delivery time from the manufacturer is: 18 Weeks
ID Module plug, 09800150100, Harting
ID CAN, single module, Memory module / CPU, male, Contacts: 7, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, gold plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | memory module, 10 MB Flash | |
| Additional parts | equipped | |
| Pin number | 7 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |