09930030301 | Harting
Contact insert, 3 pole + PE, unequipped, crimp connection, with PE contact, 09930030301
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact Insert, 09930030301, Harting
Insert, crimp termination, female, black, Polycarbonate (PC), Conductor cross-section: 1.5-4 mm².
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 3-polig + PE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |