11051052633 | Harting
Pin contact insert, 5 pole, equipped, spring connection, 11051052633
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 11 05 105 2633, Harting
Insert, Module, Han-Quick Lock termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 20 A, Contacts: 5, Conductor cross-section: 0.5-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 20 A
- Rated voltage: 500 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Federanschluss | |
PE contact | No | |
Pin number | 5-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |