11051052805 | Harting
Contact insert, Socket, 11051052805
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 11 05 105 2805, Harting
Insert, Multiplier, Female, Polycarbonate (PC), RAL 3000 (flame red), Contacts: 5
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- PE contact: No
- Colour: red
Technical specifications
Version | Buchseneinsatz | |
PE contact | No | |
Pin number | 5-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |