11051053011 | Harting
Pin contact insert, 5 pole, unequipped, crimp connection, 11051053011
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 11 05 105 3011, Harting
Insert, Module, Crimp termination, Male, Polycarbonate (PC), RAL 5015 (sky blue), Rated current: 20 A, Contacts: 5, Conductor cross-section: 0.14-4 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 20 A
- Rated voltage: 500 V
- PE contact: No
- Colour: blue
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | No | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |