11051053012 | Harting
Pin contact insert, 5 pole, unequipped, crimp connection, 11051053012
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 11 05 105 3012, Harting
Insert, Module, Crimp termination, Male, Polycarbonate (PC), RAL 3000 (flame red), Rated current: 20 A, Contacts: 5, Conductor cross-section: 0.14-4 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 20 A
- Rated voltage: 500 V
- PE contact: No
- Colour: red
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 5 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |