11053253001 | Harting
Pin contact insert, Yellock 30, 25 pole, unequipped, crimp connection, 11053253001
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 11 05 325 3001, Harting
Insert, Monoblock, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: Han-Yellock 30, Contacts: 25, Conductor cross-section: 0.14-4 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: Han-Yellock 30
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | Yellock 30 | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 25-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |