11056483101 | Harting
Socket contact insert, Yellock 60, 48 pole, unequipped, crimp connection, 11056483101
Unit Price (€ / pc.)
22.7766 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 11 05 648 3101, Harting
Insert, Monoblock, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: Han-Yellock 60, Contacts: 48, Conductor cross-section: 0.14-4 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: Han-Yellock 60
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | Yellock 60 | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 48-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |