02050001512 | Harting
Receptacle, 0.09-0.5 mm², AWG 28-20, crimp connection, noble metal, 02050001512
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Socket contact, 02050001512, Harting
Crimp contact, Operating current: ≤1.5 A, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.5 mm², AWG 28 - 20
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-20 | |
Insulation diameter | 0.7-1.5 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | noble metal | |
Cable cross-section | 0.09-0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |