02050001513 | Harting

Receptacle, 0.09-0.5 mm², AWG 28-20, crimp connection, noble metal, 02050001513

Order No.: 44F034
EAN: 4099889655612
MPN:
02050001513
02 05 000 1513
Series: har-bus
Harting
02050001513 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6069 €

Socket contact, 02050001513, Harting

Crimp contact, Operating current: ≤1.5 A, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.09 - 0.5 mm², AWG 28 - 20

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 28-20
Isolationsdurchmesser 0,7-1,5 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche edelmetall
Leiterquerschnitt 0,09-0,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes