09030006115 | Harting
Pin contact, 10 mm², AWG 8, crimp connection, 09030006115
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Pin contact, 09030006115, Harting
Crimp contact, Operating current: ≤40 A, Male contact for male connectors, Copper alloy, Noble metal over Ni Mating side, Conductor cross-section: 10 mm², AWG 8
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 8 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Cable cross-section | 10 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |