09030006133 | Harting
Pin contact, solder connection, noble metal, 09030006133
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solder contact, 09030006133, Harting
Solder contact, straight, leading contact, Rated current: 40 A, male contact for male connectors, copper alloy, Noble metal over Ni mating side.
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | edelmetall |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |