09030006135 | Harting
Pin contact, solder connection, rrecious metal/tin-plated, 09030006135
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solder contact, 09030006135, Harting
Solder contact, straight, leading contact, Rated current: 40 A, male contact for male connectors, copper alloy, Noble metal over Ni mating side.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vernickelt | |
contact surface | Edelmetall/verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |