09030006201 | Harting

Spring contact, solder connection, noble metal, 09030006201

Order No.: 42P3129
EAN: 5713140004030
MPN:
09030006201
09 03 000 6201
09030006201 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4625 €

Solder contact, 09030006201, Harting

Solder contact, straight, Rated current: 10 A, female contact for female connectors, copper alloy, Noble metal over Ni mating side.

Technical specifications
Version Buchsenkontakt
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface edelmetall
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No