09030006202 | Harting

Spring contact, solder connection, noble metal, 09030006202

Order No.: 42P3130
EAN: 5713140004047
MPN:
09030006202
09 03 000 6202
09030006202 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4625 €

Solder contact, 09030006202, Harting

Solder contact, straight, Rated current: 20 A, female contact for female connectors, copper alloy, Noble metal over Ni mating side.

Technical specifications
Version Buchsenkontakt
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface edelmetall
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No