09030006214 | Harting
Spring contact, 4 mm², AWG 12, crimp connection, noble metal, 09030006214
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Crimp contact, 09030006214, Harting
Crimp contact, straight, Rated current: 20 A, Female contact for female connectors, copper alloy, Noble metal over Ni mating side, Conductor cross-section: 4 mm², AWG 12.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 12 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | edelmetall | |
Cable cross-section | 4 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |