09030006220 | Harting

Spring contact, 2.5 mm², AWG 14, crimp connection, noble metal, 09030006220

Order No.: 42P3135
EAN: 5713140004108
MPN:
09030006220
09 03 000 6220
Series: DIN 41612
09030006220 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6878 €

Crimp contact, 09030006220, Harting

Crimp contact, straight, Rated current: 20 A, Female contact for female connectors, copper alloy, Noble metal over Ni mating side, Conductor cross-section: 2.5 mm².

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface edelmetall
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No