09030006245 | Harting
Spring contact, screw connection, noble metal, 09030006245
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Screw contact, 09030006245, Harting
Female contact for female connectors, screw contact, copper alloy, Noble metal over Ni mating side.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Schraubanschluss | |
Contact material | Kupferlegierung | |
contact surface | edelmetall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |