09030006250 | Harting
Spring contact, press-fit, noble metal, 09030006250
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Press-in contact, 09030006250, Harting
Press-in contact, straight, Rated current: 40 A, female contact for female connectors, copper alloy, Noble metal over Ni mating side.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Press-Fit | |
Contact material | Kupferlegierung | |
contact surface | edelmetall |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |