09030006262 | Harting
Spring contact, PCB connection, noble metal, 09030006262
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coaxial contact, 09030006262, Harting
Coaxial contact, angled, Rated current: 1.5 A, female contact for male connectors, copper alloy, Noble metal over Ni Mating side, Impedance: 50.
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Leiterplattenanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | edelmetall |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |