09030006265 | Harting

Spring contact, PCB connection, noble metal, 09030006265

Order No.: 42P3147
EAN: 5713140004177
MPN:
09030006265
09 03 000 6265
Series: DIN 41612
09030006265 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
8.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9845 €

Coaxial contact, 09030006265, Harting

Coaxial contact, gerade, female contact for male connectors, copper alloy, Noble metal over Ni Mating side, Impedance: 50.

Technical specifications
Version Buchsenkontakt
Contact connection Leiterplattenanschluss
Contact material Kupferlegierung
contact surface edelmetall
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No