09060007472 | Harting
Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, noble metal, 09060007472
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Socket contact, 09060007472, Harting
Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.5 - 1.5 mm², AWG 20 - 16
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1.6-2.8 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | nickel-plated | |
contact surface | noble metal | |
Cable cross-section | 0.5-1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |