09060007482 | Harting

Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, noble metal, 09060007482

Order No.: 44F715
EAN: 4099889658538
MPN:
09060007482
09 06 000 7482
Series: DIN 41612
09060007482 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3451 €

Socket contact, 09060007482, Harting

Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.5 - 1.5 mm², AWG 20 - 16

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-16
Insulation diameter 1,6-2,8 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vernickelt
contact surface edelmetall
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes