09060008471 | Harting
Receptacle, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060008471
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket contact, 09060008471, Harting
Crimp contact, Female contact, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - 20
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-20 | |
Insulation diameter | 0,8-2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Cable cross-section | 0,14-0,56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |