09060008481 | Harting

Receptacle, 0.14-0.56 mm², AWG 26-20, crimp connection, 09060008481

Order No.: 52F8638
EAN: 4099889660586
MPN:
09060008481
09 06 000 8481
Series: DIN 41612
Harting
09060008481 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 1,054 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.4879 €
100 pcs.
0.4046 €
500 pcs.
0.3213 €
1000 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding crimp contact, type 0906.

Single contact; Stripping length: 3.5 +0.5 mm.

Technical attributes (type, conductor cross-sections, insulation diameter): 0008481, 0.14 - 0.56 mm², 0.8 - 2 mm

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 26-20
Isolationsdurchmesser 0,8-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Leiterquerschnitt 0,14-0,56 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes